Part Details for AZ23C30-E3-08 by Vishay Intertechnologies
Overview of AZ23C30-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ23C30-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2130
|
Newark | Zener Diode Sot23 |Vishay AZ23C30-E3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
AZ23C30-E3-08
|
Avnet Americas | ZENER DIODE SOT23 - Tape and Reel (Alt: AZ23C30-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0275 | Buy Now |
DISTI #
78-AZ23C30-E3-08
|
Mouser Electronics | Zener Diodes 30 Volt 0.3W 5% CA RoHS: Compliant | 0 |
|
$0.0330 / $0.3000 | Order Now |
DISTI #
AZ23C30-E3-08
|
TTI | Zener Diodes 30 Volt 0.3W 5% CA RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0290 / $0.0330 | Buy Now |
Part Details for AZ23C30-E3-08
AZ23C30-E3-08 CAD Models
AZ23C30-E3-08 Part Data Attributes
|
AZ23C30-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AZ23C30-E3-08
Vishay Intertechnologies
Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for AZ23C30-E3-08
This table gives cross-reference parts and alternative options found for AZ23C30-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C30-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ23C30 | Zener Diode, 30V V(Z), 5%, 0.3W | Jiangsu Changjiang Electronics Technology Co Ltd | AZ23C30-E3-08 vs AZ23C30 |
AZ23C30-7-F | Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | AZ23C30-E3-08 vs AZ23C30-7-F |
AZ23C30-E3-18 | Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C30-E3-08 vs AZ23C30-E3-18 |
AZ23C30 | Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | AZ23C30-E3-08 vs AZ23C30 |
AZ23C30_R2_00001 | Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C30-E3-08 vs AZ23C30_R2_00001 |
AZ23C30 | Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | AZ23C30-E3-08 vs AZ23C30 |
AZ23C30-G3-08 | Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C30-E3-08 vs AZ23C30-G3-08 |
AZ23C30W | Zener Diode, 30V V(Z), 6.7%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | AZ23C30-E3-08 vs AZ23C30W |
AZ23C30 | Zener Diode, 30V V(Z), 5%, 0.3W | TDK Micronas GmbH | AZ23C30-E3-08 vs AZ23C30 |
AZ23C30-7 | Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | AZ23C30-E3-08 vs AZ23C30-7 |