Part Details for AZ23C36_R1_10001 by PanJit Semiconductor
Overview of AZ23C36_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AZ23C36_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-AZ23C36_R1_10001
|
Mouser Electronics | Zener Diodes 300mW ZENER 36V RoHS: Compliant | 0 |
|
$0.0250 / $0.0440 | Order Now |
|
NAC | 300mW,ZENER,SOT-23,36V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for AZ23C36_R1_10001
AZ23C36_R1_10001 CAD Models
AZ23C36_R1_10001 Part Data Attributes
|
AZ23C36_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AZ23C36_R1_10001
PanJit Semiconductor
Zener Diode, 36V V(Z), 5%, 0.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |