There are no models available for this part yet.
Overview of AZ23C3V3_R1_00001 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for AZ23C3V3_R1_00001 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3757-AZ23C3V3_R1_00001CT-ND
|
DigiKey | DUAL SURFACE MOUNT ZENER DIODES Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
233 In Stock |
|
$0.0430 / $0.3300 | Buy Now | |
Ozdisan Elektronik | DIODE ZENER 300mW 3.3V ±5% SOT23 SMT | 0 |
|
$0.0404 / $0.0493 | RFQ |
CAD Models for AZ23C3V3_R1_00001 by PanJit Group
Related Parts for AZ23C3V3_R1_00001
-
AZ23C3V3_R2_00001Zener Diodes
-
B270Q-13-FRectifier Diodes
-
SMF12ATransient Suppressors
-
RC0805JR-073K9LFixed Resistors
-
BA06TLinear Regulator ICs
-
B3-11232Snap Acting/Limit Switches
-
AZ2850-2A-110DEPower/Signal Relays
-
AX1000-1BG729IField Programmable Gate Arrays
-
85513-5002Telecom and Datacom Connectors