Part Details for AZ23C3V9-7-F by SPC Multicomp
Overview of AZ23C3V9-7-F by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ23C3V9-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8441
|
Newark | Diode, Zener Array, 3.9V, 300Mw, Sot-23, Zener Voltage Nom:3.9V, Diode Configuration:Dual Common Anode, Power Dissipation:300Mw, Operating Temperature Max:150°C, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:- Rohs Compliant: No |Multicomp Pro AZ23C3V9-7-F RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.0070 | Buy Now |