-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6367
|
Newark | Zener Diode Array, 300Mw, 5.1V, Sot-23, Zener Voltage Nom:5.1V, Diode Configuration:Dual Common Anode, Power Dissipation:300Mw, Operating Temperature Max:150°C, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Diode Mounting:Surface Mountrohs Compliant: Yes |Diodes Inc. AZ23C5V1-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3665 |
|
$0.0680 / $0.2860 | Buy Now |
DISTI #
95AC8065
|
Newark | Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. AZ23C5V1-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
AZ23C5V1-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 5.1V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40319 In Stock |
|
$0.0379 / $0.3800 | Buy Now |
DISTI #
AZ23C5V1-7-F
|
Avnet Americas | Diode Zener Dual Common Anode 5.1V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: AZ23C5V1-7-F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
AZ23C5V1-7-F
|
Avnet Americas | Diode Zener Dual Common Anode 5.1V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: AZ23C5V1-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 387000 Factory Stock |
|
$0.0248 / $0.0293 | Buy Now |
DISTI #
AZ23C5V1-7-F
|
Avnet Americas | Diode Zener Dual Common Anode 5.1V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: AZ23C5V1-7-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 387000 Factory Stock |
|
$0.0250 / $0.0298 | Buy Now |
DISTI #
621-AZ23C5V1-F
|
Mouser Electronics | Zener Diodes 300mW 5.1V Dual AEC-Q101 Qualified RoHS: Compliant | 103706 |
|
$0.0360 / $0.2800 | Buy Now |
DISTI #
70437517
|
RS | Diode Zener 5.1V 5% 300mW SOT23 | Diodes Inc AZ23C5V1-7-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0810 / $0.1160 | RFQ |
|
Future Electronics | AZ23C5V1 Series 5.1 V 300 mW Dual Zener Diode Surface Mount - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0248 / $0.0281 | Buy Now |
|
Future Electronics | AZ23C5V1 Series 5.1 V 300 mW Dual Zener Diode Surface Mount - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0353 / $0.0399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy