Part Details for AZ7027RTR-G1 by Diodes-BCD
Overview of AZ7027RTR-G1 by Diodes-BCD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AZ7027RTR-G1
AZ7027RTR-G1 CAD Models
AZ7027RTR-G1 Part Data Attributes
|
AZ7027RTR-G1
Diodes-BCD
Buy Now
Datasheet
|
Compare Parts:
AZ7027RTR-G1
Diodes-BCD
Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, GREEN, SOT-89, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BCD SEMICONDUCTOR MANUFACTURING LTD | |
Part Package Code | SOT-89 | |
Package Description | GREEN, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Nom (Vsup) | 5.25 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.45 mm |
Alternate Parts for AZ7027RTR-G1
This table gives cross-reference parts and alternative options found for AZ7027RTR-G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ7027RTR-G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ7027RTR-G1 | Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, BIPolar, PSSO3, GREEN, SOT-89, 3 PIN | Diodes Incorporated | AZ7027RTR-G1 vs AZ7027RTR-G1 |