Part Details for AZ7029RTR-E1 by Diodes-BCD
Overview of AZ7029RTR-E1 by Diodes-BCD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ7029RTR-E1
AZ7029RTR-E1 CAD Models
AZ7029RTR-E1 Part Data Attributes
|
AZ7029RTR-E1
Diodes-BCD
Buy Now
Datasheet
|
Compare Parts:
AZ7029RTR-E1
Diodes-BCD
Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, ROHS COMPLIANT, SOT-89, 3PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BCD SEMICONDUCTOR MANUFACTURING LTD | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Nom (Vsup) | 5.25 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +2.9V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.45 mm |
Alternate Parts for AZ7029RTR-E1
This table gives cross-reference parts and alternative options found for AZ7029RTR-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ7029RTR-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ7029RTR-E1 | Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, BIPolar, PSSO3, ROHS COMPLIANT, SOT-89, 3PIN | Diodes Incorporated | AZ7029RTR-E1 vs AZ7029RTR-E1 |