Part Details for AZM 161SK-12/12RKED-024 by Schmersal
Overview of AZM 161SK-12/12RKED-024 by Schmersal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZM 161SK-12/12RKED-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74792146
|
RS | Solenoid interlocks 24 VAC DC 6 A NO NC 130 mm x 90 mm x 30 mm | Schmersal AZM 161SK-12/12RKED-024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$570.5900 / $613.5400 | RFQ |