Part Details for AZM 161ST-11/12RKA-024 by Schmersal
Overview of AZM 161ST-11/12RKA-024 by Schmersal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3161STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 15A 115Mohm LDPAK(S)-(1)/To-263 | |
10127721-161STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 16 Position, 3.2mm Kink Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. |
Price & Stock for AZM 161ST-11/12RKA-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
101192434
|
TME | Safety switch: bolting, AZM 161, NC x3 + NO x2, IP67, plastic Min Qty: 1 | 0 |
|
$294.2200 | RFQ |