Part Details for AZM161SK-12/12RK-024 by Schmersal
Overview of AZM161SK-12/12RK-024 by Schmersal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD3SS3212RKST | Texas Instruments | USB 3.1 Two Channel Differential 2:1/1:2 10Gbps Mux/Demux Switch 20-VQFN 0 to 70 | |
HD3SS3212RKSR | Texas Instruments | USB 3.1 Two Channel Differential 2:1/1:2 10Gbps Mux/Demux Switch 20-VQFN 0 to 70 | |
HD3SS3212RKSRQ1 | Texas Instruments | Two-channel differential 2:1 & 1:2 USB3.2 mux & demux 20-VQFN -40 to 105 |
Price & Stock for AZM161SK-12/12RK-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T1839
|
Newark | Switch, Safety, Limit Switch Actuator:-, Contact Configuration:2No/4Nc, Contact Current Ac Max:4A, Contact Voltage Ac Max:230V, Operating Force Max:30N, Product Range:-, Contact Current Dc Max:2.5A, Contact Voltage Dc Max:24V, Caserohs Compliant: Yes |Schmersal AZM161SK-12/12RK-024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$304.7700 / $360.7200 | Buy Now |