AZM161SK-12/12RK-110/230
Schmersal

Overview of AZM161SK-12/12RK-110/230 by Schmersal

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AZM161SK-12/12RK-110/230 by Schmersal

Part # Manufacturer Description Stock Price Buy
Newark Switch, Safety, Limit Switch Actuator:-, Contact Configuration:2No/4Nc, Contact Current Ac Max:4A, Contact Voltage Ac Max:230V, Operating Force Max:-, Product Range:-, Contact Current Dc Max:2.5A, Contact Voltage Dc Max:24V, Case Rohs Compliant: Yes |Schmersal AZM161SK-12/12RK-110/230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $253.6500
  • 10 $235.5400
  • 25 $227.1700
  • 50 $218.8100
  • 100 $209.0600
$209.0600 / $253.6500 Buy Now

CAD Models for AZM161SK-12/12RK-110/230 by Schmersal
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZM161SK-12/12RK-110/230 by Schmersal

AZM161SK-12/12RK-110/230
Schmersal
-
-
Samacsys Manufacturer
Schmersal
Want to compare parts?
  1. AZM161SK-12/12RK-110/230
    Schmersal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZM161SK-12/12RK-110/230 by Schmersal.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZM161SK-12/12RK-110/230 by Schmersal

Select Manufacturer
Which Manufacturer of AZM161SK-12/12RK-110/230 would you like to use for your alert(s)?
  • Please alert me when AZM161SK-12/12RK-110/230 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZM161SK-12/12RK-110/230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZM161SK-12/12RK-110/230 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZM161SK-12/12RK-110/230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZM161SK-12/12RK-110/230.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZM161SK-12/12RK-110/230 by Schmersal

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: