Part Details for AZM161SK-12/12RKA-024 by Schmersal
Overview of AZM161SK-12/12RKA-024 by Schmersal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZM161SK-12/12RKA-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0408
|
Newark | Switch, Safety, Limit Switch Actuator:-, Contact Configuration:2No/4Nc, Contact Current Ac Max:4A, Contact Voltage Ac Max:230V, Operating Force Max:-, Product Range:-, Contact Current Dc Max:2.5A, Contact Voltage Dc Max:24V, Case Rohs Compliant: Yes |Schmersal AZM161SK-12/12RKA-024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$304.7700 / $360.7200 | Buy Now |