Part Details for B 233016 ABS 7035 by Bopla
Overview of B 233016 ABS 7035 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B 233016 ABS 7035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B233016-ABS-7035
|
TME | Enclosure: multipurpose, X: 239mm, Y: 300mm, Z: 160mm, BOCUBE, ABS Min Qty: 1 | 1 |
|
$66.8200 / $74.2500 | Buy Now |