Part Details for B 233016 PC-V0 7024 by Bopla
Overview of B 233016 PC-V0 7024 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B 233016 PC-V0 7024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B233016PC-V0-7024
|
TME | Enclosure: multipurpose, X: 239mm, Y: 300mm, Z: 160mm, BOCUBE Min Qty: 1 | 0 |
|
$81.3200 / $90.3600 | RFQ |