Part Details for B 273616 PC-V0-G 7035 by Bopla
Overview of B 273616 PC-V0-G 7035 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B 273616 PC-V0-G 7035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B273616PC-V0-G7035
|
TME | Enclosure: multipurpose, X: 284mm, Y: 364mm, Z: 160mm, BOCUBE, grey Min Qty: 1 | 0 |
|
$92.4400 / $102.7100 | RFQ |