Part Details for B 8151-0/PG9 (ALTERNATE: U6565) by TURCK Inc
Overview of B 8151-0/PG9 (ALTERNATE: U6565) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B 8151-0/PG9 (ALTERNATE: U6565)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70034488
|
RS | Circular M12 Socket, 5 Position, Screw Terminal, 4A, 125V, IP67, B 8151 Series | Turck B 8151-0/PG9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 363 |
|
$26.9700 / $29.3100 | Buy Now |