Part Details for B 8241-0 (ALTERNATE: U6555) by TURCK Inc
Overview of B 8241-0 (ALTERNATE: U6555) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B 8241-0 (ALTERNATE: U6555)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70035952
|
RS | Circular M12 Plug, A Coded, 4 Position, Screw Terminal, 4A, 250V, B 8241 Series | Turck B 8241-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 464 |
|
$21.3300 / $23.1800 | Buy Now |