Part Details for B 8241-0/PG 9 (ALTERNATE: U6556) by TURCK Inc
Overview of B 8241-0/PG 9 (ALTERNATE: U6556) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B 8241-0/PG 9 (ALTERNATE: U6556)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70243822
|
RS | Circular M12 Right Angle Socket, 4 Position, Screw Term, 4A, 250V, B 8241 Series | Turck B 8241-0/PG 9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 69 |
|
$21.1200 / $22.9600 | Buy Now |