Part Details for B-013-10CS2689 by TE Connectivity
Overview of B-013-10CS2689 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-013-10CS2689
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8221
|
Newark | B-013-10Cs2689 |Raychem Te Connectivity B-013-10CS2689 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$10.6300 | Buy Now |
DISTI #
34AH4767
|
Newark | Solder Sleeve, Pvdf, 17.2Mm, Clear Blue Rohs Compliant: Yes |Raychem Te Connectivity B-013-10CS2689 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $7.6300 | Buy Now |
DISTI #
2266-B-013-10CS2689-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.085/0.155" Min Qty: 10 Lead time: 9 Weeks Container: Tray MARKETPLACE PRODUCT |
90 In Stock |
|
$5.8200 / $7.1100 | Buy Now |
DISTI #
B-013-10CS2689-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.085/0.155" Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2583 | Buy Now |
DISTI #
69AH6019
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 69AH6019) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$7.0000 / $9.5400 | Buy Now |
DISTI #
679953-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 679953-000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$3.9308 / $4.4380 | Buy Now |
DISTI #
650-B-013-10CS2689
|
Mouser Electronics | Solder Sleeves & Shield Tubing 679953-000 RoHS: Compliant | 0 |
|
$4.2500 | Order Now |
|
Onlinecomponents.com | Cable Accessories Solder Sleeve Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue RoHS: Compliant |
90 Partner Stock |
|
$3.4000 / $5.8000 | Buy Now |
DISTI #
65706500
|
Verical | Cable Accessories Solder Sleeve Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue Min Qty: 10 Package Multiple: 1 | Americas - 90 |
|
$5.7500 / $6.6600 | Buy Now |
DISTI #
679953-000
|
TTI | Solder Sleeves & Shield Tubing B-013-10CS2689 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 700 In Stock |
|
$3.8800 / $5.8200 | Buy Now |
Part Details for B-013-10CS2689
B-013-10CS2689 CAD Models
B-013-10CS2689 Part Data Attributes:
|
B-013-10CS2689
TE Connectivity
Buy Now
|
Compare Parts:
B-013-10CS2689
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |