Part Details for B-046-10-N by TE Connectivity
Overview of B-046-10-N by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-046-10-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8235
|
Newark | B-046-10-N |Raychem Te Connectivity B-046-10-N Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 | Buy Now |
DISTI #
B-046-10-N-ND
|
DigiKey | SLDR SLEEVE WIRE-PCB 0.135" BLU Min Qty: 700 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3728 | Buy Now |
DISTI #
897525-000
|
Avnet Americas | Cable Accessories PCB Coaxial Terminator Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 897525-000) RoHS: Not Compliant Min Qty: 700 Package Multiple: 100 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$7.5520 / $9.0880 | Buy Now |
DISTI #
650-B-046-10-N
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-COAX TRMNTR RoHS: Not Compliant | 0 |
|
$9.1300 / $15.7500 | Order Now |
|
Onlinecomponents.com | Cable Accessories PCB Coaxial Terminator Polyvinylidene Fluoride Transparent Blue |
78 In Stock |
|
$7.9400 / $22.7700 | Buy Now |
DISTI #
54485900
|
Verical | Cable Accessories PCB Coaxial Terminator Polyvinylidene Fluoride Transparent Blue RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1804 | Americas - 75 |
|
$12.8180 / $21.3460 | Buy Now |
DISTI #
RYCB-046-10-N
|
Interstate Connecting Components | 897525-000 3-1196977-7 B-046-10-N | 0 |
|
$9.4118 / $9.5522 | Buy Now |
|
Powell Electronics | Solder Sleeves Min Qty: 700 | 200 |
|
$4.4600 / $10.6700 | Buy Now |
DISTI #
000000000001101383
|
Sager | Solder Sleeves & Shield Tubing HS-COAX TRMNTR Min Qty: 700 | 0 |
|
$6.2600 / $8.9600 | Buy Now |
|
Master Electronics | Cable Accessories PCB Coaxial Terminator Polyvinylidene Fluoride Transparent Blue |
78 In Stock |
|
$7.9400 / $22.7700 | Buy Now |