Part Details for B-046-14-N by TE Connectivity
Overview of B-046-14-N by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-046-14-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8236
|
Newark | B-046-14-N |Raychem Te Connectivity B-046-14-N RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 | Buy Now |
DISTI #
B-046-14-N-ND
|
DigiKey | SLDR SLEEVE WIRE-PCB 0.135" BLU Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9440 | Buy Now |
DISTI #
187791-000
|
Avnet Americas | Cable Accessories Cable Termination - Bulk (Alt: 187791-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$8.0122 / $9.6418 | Buy Now |
DISTI #
650-B-046-14-N
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-046-14-N | 0 |
|
$9.3700 | Order Now |
|
Onlinecomponents.com | Cable Accessories Cable Termination Cross-Linked Polyvinylidene Fluoride Transparent Blue |
2 In Stock |
|
$9.9000 / $18.8000 | Buy Now |
DISTI #
RYCB-046-14-N
|
Interstate Connecting Components | 187791-000 9-1191362-5 B-046-14-N | 0 |
|
$9.9853 / $10.1343 | Buy Now |
DISTI #
000000000001101387
|
Sager | Solder Sleeves & Shield Tubing B-046-14-N Min Qty: 500 | 0 |
|
$6.6500 / $9.5100 | Buy Now |
|
Master Electronics | Cable Accessories Cable Termination Cross-Linked Polyvinylidene Fluoride Transparent Blue |
2 In Stock |
|
$9.9000 / $18.8000 | Buy Now |