-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8954
|
Newark | Ferrite Bead, 5A, Radial Rohs Compliant: Yes |Kemet B-06-RTF-50 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4700 / $0.8460 | Buy Now |
DISTI #
399-B-06-RTF-50TR-ND
|
DigiKey | FERRITE BEAD 40 OHM RADIAL 1LN Min Qty: 1500 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4673 | Buy Now |
DISTI #
80-B-06-RTF-50
|
Mouser Electronics | Ferrite Beads 5A Bead Lead DCR=40Ohms RoHS: Compliant | 0 |
|
$0.3760 / $0.8900 | Order Now |
DISTI #
73187362
|
RS | Filter, Bead (lead), 40ohm, 5A, B-06 | KEMET B-06-RTF-50 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.9300 | RFQ |
DISTI #
B-06-RTF-50
|
TTI | Ferrite Beads 5A Bead Lead DCR=40Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3830 | Buy Now |
DISTI #
B-06-RTF-50
|
TME | Ferrite: bead, 5A, -20÷70°C, 40Ω Min Qty: 1500 | 0 |
|
$0.7700 | RFQ |
DISTI #
B-06-RTF-50
|
Avnet Abacus | Ferrite Bead 40 Ohm 5A 2-Pin Axial T/R - Tape and Reel (Alt: B-06-RTF-50) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3365729
|
element14 Asia-Pacific | FERRITE BEAD, 5A, RADIAL RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.3897 / $0.8562 | Buy Now |
DISTI #
3365729
|
Farnell | FERRITE BEAD, 5A, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 31 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4171 / $0.6388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B-06-RTF-50
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B-06-RTF-50
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Filter Type | DATA LINE FILTER | |
Height | 6 mm | |
Length | 7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 40 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 5 A | |
Width | 2.5 mm |