Part Details for B-1175SB1410-0220XF-TPS by Orbel Corporation
Overview of B-1175SB1410-0220XF-TPS by Orbel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC-10105F1-821-FNA-M1-A | Renesas Electronics Corporation | TPS-1 Dedicating PROFINET RT/IRT |
Price & Stock for B-1175SB1410-0220XF-TPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2347-B-1175SB1410-0220XF-TPS-ND
|
DigiKey | RF SHIELD 1.175" X 1.410" FRAME Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
42 In Stock |
|
$7.7000 / $15.5500 | Buy Now |