Part Details for B-12-2 by Pomona Electronics
Overview of B-12-2 by Pomona Electronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1042-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2857 In Stock |
|
$6.7900 | Buy Now |
DISTI #
565-B12-2
|
Mouser Electronics | Test Leads 12in. Banana Plug Patch Cord (Red) RoHS: Compliant | 670 |
|
$6.7900 | Buy Now |
DISTI #
70197064
|
RS | Patch Cord Stack-Up Banana Plug Each End 12 Inch Red, B Series | Pomona Electronics B-12-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 99 |
|
$6.5900 / $6.7900 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | Banana Plug Patch Cord - Red - 18 AWG -30VAC/60VDC - 15A - 12" |
51 In Stock |
|
$7.0300 / $7.9900 | Buy Now |
|
Quest Components | PATCH CORD STKG BANA PLG 12" RED | 3 |
|
$4.7000 / $7.0500 | Buy Now |
|
Quest Components | PATCH CORD STKG BANA PLG 12" RED | 3 |
|
$4.6800 / $7.0200 | Buy Now |
DISTI #
POM-B-12-2
|
TME | Test lead, 60VDC, 30VAC, 15A, Len: 0.305m, red, B Min Qty: 1 | 0 |
|
$8.9000 / $9.4900 | RFQ |
DISTI #
2526631
|
element14 Asia-Pacific | TEST LEAD, RED, 305MM, 60VDC, 15A RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$11.0951 | Buy Now |
DISTI #
2526631
|
Farnell | TEST LEAD, RED, 305MM, 60VDC, 15A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 5 |
|
$7.6673 / $8.5989 | Buy Now |