Part Details for B-12-3 by Pomona Electronics
Overview of B-12-3 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-12-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1681-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
398 In Stock |
|
$6.7900 | Buy Now |
DISTI #
565-B12-3
|
Mouser Electronics | Test Leads 12in. Banana Plug Patch Cord (Orange) RoHS: Compliant | 87 |
|
$6.7900 | Buy Now |
DISTI #
70378491
|
RS | BANANA PLUG PATCH CORD (ORANGE) | Pomona Electronics B-12-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$6.5900 / $6.7900 | Buy Now |
|
Onlinecomponents.com | TEST LEAD, ORANGE, 305mm, 60VDC, 15A, Test Connector Type A: 4mm Stackable Banana Plug, B: 4mm Voltage |
49 In Stock |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
69785517
|
Verical | Test Lead Accessory Min Qty: 7 Package Multiple: 1 Date Code: 2333 | Americas - 47 |
|
$10.1139 / $10.3901 | Buy Now |
DISTI #
POM-B-12-3
|
TME | Test lead, 60VDC, 30VAC, 15A, Len: 0.305m, orange, B Min Qty: 1 | 0 |
|
$8.8600 / $9.4600 | RFQ |
DISTI #
2526736
|
element14 Asia-Pacific | TEST LEAD, ORANGE, 305MM, 60VDC, 15A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.0706 | Buy Now |
DISTI #
2526736
|
Farnell | TEST LEAD, ORANGE, 305MM, 60VDC, 15A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.6152 / $8.5405 | Buy Now |
|
Master Electronics | TEST LEAD, ORANGE, 305mm, 60VDC, 15A, Test Connector Type A: 4mm Stackable Banana Plug, B: 4mm Voltage |
49 In Stock |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
34137.1
|
TestEquity LLC | Pomona B-12-3 Banana Plug Patch Cord, Stackable, 12in Long, 15 A, 5000 V, Orange, B Series | 0 |
|
$7.9900 | Buy Now |