Part Details for B-12-5 by Pomona Electronics
Overview of B-12-5 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-12-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1683-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
418 In Stock |
|
$6.7900 | Buy Now |
DISTI #
565-B12-5
|
Mouser Electronics | Test Leads 12in. Banana Plug Patch Cord (Green) RoHS: Compliant | 1702 |
|
$6.7900 | Buy Now |
DISTI #
70198440
|
RS | Patch Cord Stack-Up Banana Plug Each End 12 Inch Green | Pomona Electronics B-12-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 22 |
|
$7.3800 | Buy Now |
|
Onlinecomponents.com | Stack-Up Banana Plug Both Ends RoHS: Compliant |
8 In Stock |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
POM-B-12-5
|
TME | Test lead, 60VDC, 30VAC, 15A, Len: 0.305m, green, B Min Qty: 1 | 0 |
|
$9.1900 / $9.8000 | RFQ |
|
Master Electronics | Stack-Up Banana Plug Both Ends RoHS: Compliant |
8 In Stock |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
32907.1
|
TestEquity LLC | Pomona B-12-5 Banana Plug, Stackable, 12â Length, 15 A, Nikle Plated, 18 AWG, Green, B Series | 6 |
|
$7.9900 | Buy Now |