Part Details for B-20F-28 by KEMET Corporation
Overview of B-20F-28 by KEMET Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-20F-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1431
|
Newark | Ferrite Core, Cylindrical, 1.3Mm X 3Mm, Outer Diameter:2.8Mm, Length:3Mm, Inner Diameter:1.3Mm, Frequency Min:-, Frequency Max:100Mhz, Impedance @ 100Mhz:-, Product Range:B-20 Series Bead Cores, Svhc:No Svhc (15-Jan-2018), External Rohs Compliant: Yes |Kemet B-20F-28 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 46290 |
|
$0.0820 / $0.1330 | Buy Now |
DISTI #
23AC2793
|
Newark | Emi Bead Core (2.8X1.3-3Mm) Rohs Compliant: Yes |Kemet B-20F-28 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 | Buy Now |
DISTI #
399-10818-ND
|
DigiKey | FERRITE CORE SOLID 1.3MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
42184 In Stock |
|
$0.0575 / $0.1500 | Buy Now |
DISTI #
B-20F-28
|
Avnet Americas | Ferrite Core, Cylindrical, 3 mm Length, 1.3 mm ID, 2.8 mm OD - Bulk (Alt: B-20F-28) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0690 / $0.0782 | Buy Now |
DISTI #
80-B-20F-28
|
Mouser Electronics | Ferrite Cable Cores Ferrite Bead Core EMI 1.3mm RoHS: Compliant | 29039 |
|
$0.0580 / $0.1500 | Buy Now |
DISTI #
70302289
|
RS | Ferrite Bead Bead Core, For: General Electronics, Round Cable, 2.8 x 3mm | KEMET B-20F-28 RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1110 / $0.1170 | RFQ |
|
Onlinecomponents.com | Ferrite Core Bead Mn-Zn-Material |
178391 Partner Stock |
|
$0.0633 / $0.0684 | Buy Now |
DISTI #
19629786
|
Verical | Ferrite Core Bead Mn-Zn-Material RoHS: Compliant Min Qty: 947 Package Multiple: 1 | Americas - 121311 |
|
$0.0610 / $0.0660 | Buy Now |
DISTI #
68461261
|
Verical | Ferrite Core Bead Mn-Zn-Material RoHS: Compliant Min Qty: 947 Package Multiple: 1 | Americas - 57000 |
|
$0.0610 / $0.0660 | Buy Now |
DISTI #
77356316
|
Verical | Ferrite Core Bead Mn-Zn-Material RoHS: Compliant Min Qty: 650 Package Multiple: 10 | Americas - 1750 |
|
$0.1016 / $0.1283 | Buy Now |