Part Details for B-2100S02P-A110 by Shenzhen Chanklement Industry Co Ltd
Overview of B-2100S02P-A110 by Shenzhen Chanklement Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-2100S02P-A110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Straight 2.54mm 2P 6mm -40+105 3mm 2.54mm Plugin Black Brass 1x2P PluginP2.54mm Pin Headers ROHS | 208160 |
|
$0.0118 / $0.0223 | Buy Now |