There are no models available for this part yet.
Overview of B-2100S04P-C000 by Shenzhen Chanklement Industry Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft | |
FO-DLSCDLLC00-002 | Amphenol Cables on Demand | Amphenol FO-DLSCDLLC00-002 SC-LC Duplex Single-Mode 9/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x SC Male to 2 x LC Male 2m |
Price & Stock for B-2100S04P-C000 by Shenzhen Chanklement Industry Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 3A Direct Insert Policy 5mm 4P 3.6mm -40+105 3mm 2.54mm Single Row Black 1x4P PluginP2.54mm Pin Headers ROHS | 4866 |
|
$0.0216 / $0.0387 | Buy Now |