Part Details for B-24-5# by Pomona Electronics
Overview of B-24-5# by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-24-5#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-B-24-5#-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 24" Min Qty: 500 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7875 | Buy Now |
DISTI #
565-B-24-5#
|
Mouser Electronics | Test Leads 24in. Banana Plug Patch Cord Bulk (Green) | 0 |
|
$6.7900 | Order Now |
DISTI #
71226052
|
RS | BANANA PLUG PATCH CORD BULK (GREEN) | Pomona Electronics B-24-5# RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5800 / $6.7900 | RFQ |
|
Onlinecomponents.com | Cable Assembly PVC 0.609m 18AWG Banana to Banana PL-PL | Alternative Product Available |
|
$7.0300 / $7.9900 | Buy Now |
|
Master Electronics | Cable Assembly PVC 0.609m 18AWG Banana to Banana PL-PL | Alternative Product Available |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
34151.1
|
TestEquity LLC | Pomona B-24-5# Banana Plug Patch Cord, Stackable, 24in Long, 15 A, 5000 V, Green, Bulk, B Series | 0 |
|
$7.9900 | Buy Now |