Part Details for B-3100R40P-A110 by Shenzhen Chanklement Industry Co Ltd
Overview of B-3100R40P-A110 by Shenzhen Chanklement Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA1105ACGZN-R7 | Analog Devices | 1.2-1.4 GHz 35W GaN PA | |
ADPA1105-EVALZ | Analog Devices | ADPA1105 Eval Board | |
ADPA1107-EVALZ | Analog Devices | ADPA1107 Eval Board |
Price & Stock for B-3100R40P-A110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.54mm Bend insert Gold Brass Horn buckle 2.54mm 2 Push-PullP2.54mm IDC Connectors ROHS | 864 |
|
$0.3542 / $0.6292 | Buy Now |