There are no models available for this part yet.
Overview of B-4480 by General Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG4LC4480V | Renesas Electronics Corporation | HVDCP Quick Charge 2.0 Identification | |
75844-802-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
75844-802-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 4 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for B-4480 by General Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AC6173
|
Newark | Mounting Bracket, Rack, Black, Steel, Enclosure Material:Steel, External Height - Metric:916.43Mm, External Width - Metric:-, For Use With:General Devices Racks And Cabinets, External Height - Imperial:36.08" Rohs Compliant: Yes |General Devices B-4480 RoHS: Compliant Min Qty: 5 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$233.7800 / $277.4800 | Buy Now | |
DISTI #
000000000005740269
|
Sager | Racks & Rack Cabinet Accessories Min Qty: 1 | 0 |
|
$99.9100 / $200.8500 | Buy Now |