Part Details for B-48-8 by Pomona Electronics
Overview of B-48-8 by Pomona Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-48-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-2368-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 48" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
40 In Stock |
|
$7.1376 / $7.1900 | Buy Now |
DISTI #
565-B-48-8
|
Mouser Electronics | Test Leads 48in. Banana Plug Patch Cord (Gray) RoHS: Compliant | 14 |
|
$7.1400 | Buy Now |
DISTI #
70198438
|
RS | Patch Cord Stack-Up Banana Plug Each End 48 Inch Gray | Pomona Electronics B-48-8 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1900 | RFQ |
|
Onlinecomponents.com | Cable Assembly PVC 1.219m 18AWG Banana to Banana PL-PL |
8 In Stock |
|
$7.3800 / $8.3900 | Buy Now |
DISTI #
59471348
|
Verical | Test Lead Accessory Min Qty: 6 Package Multiple: 1 Date Code: 1804 | Americas - 7 |
|
$10.9103 | Buy Now |
|
Quest Components | CORD PATCH BANANA PLUG 48" GRAY | 4 |
|
$10.0600 | Buy Now |
DISTI #
POM-B-48-8
|
TME | Test lead, 60VDC, 30VAC, 15A, Len: 1.219m, grey, B Min Qty: 1 | 0 |
|
$8.8900 / $9.4900 | RFQ |
DISTI #
2526643
|
element14 Asia-Pacific | TEST LEAD, GREY, 1.219M, 60VDC, 15A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.0709 | Buy Now |
DISTI #
2526643
|
Farnell | TEST LEAD, GREY, 1.219M, 60VDC, 15A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.5970 / $8.5201 | Buy Now |
|
Master Electronics | Cable Assembly PVC 1.219m 18AWG Banana to Banana PL-PL |
8 In Stock |
|
$7.3800 / $8.3900 | Buy Now |