-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0273
|
Newark | Ferrite Bead, 2A, Axial Rohs Compliant: Yes |Kemet B-6-22B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3500 / $2.5200 | Buy Now |
DISTI #
399-B-6-22B-ND
|
DigiKey | FERRITE BEAD AXIAL 1LN Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
300 In Stock |
|
$1.0000 / $1.7000 | Buy Now |
DISTI #
80-B-6-22B
|
Mouser Electronics | Ferrite Beads 2A Bead Winding RoHS: Compliant | 0 |
|
$1.0000 / $1.7000 | Order Now |
DISTI #
73187368
|
RS | Filter, Bead (Winding) 2A, B | KEMET B-6-22B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.3000 | RFQ |
DISTI #
3227454
|
element14 Asia-Pacific | FERRITE BEAD, 2A, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2917 / $2.5539 | Buy Now |
DISTI #
3227454
|
Farnell | FERRITE BEAD, 2A, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$1.2774 / $2.3670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B-6-22B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B-6-22B
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Filter Type | FERRITE BEAD | |
Height | 5.08 mm | |
Length | 10 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Rated Current | 2 A | |
Width | 7.62 mm |