Part Details for B-60-0 by Pomona Electronics
Overview of B-60-0 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-60-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1576-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 60" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
924 In Stock |
|
$7.1376 / $7.1900 | Buy Now |
DISTI #
565-B60-0
|
Mouser Electronics | Test Leads 60in. Banana Plug Patch Cord (Black) RoHS: Compliant | 216 |
|
$7.1300 | Buy Now |
DISTI #
70198080
|
RS | Patch Cord Stack-Up Banana Plug Each End 60 Inch Black | Pomona Electronics B-60-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 90 |
|
$6.8700 / $7.1900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly PVC 1.524m 18AWG Banana to Banana PL-PL |
51 In Stock |
|
$6.9200 / $7.0600 | Buy Now |
DISTI #
POM-B-60-0
|
TME | Test lead, 60VDC, 30VAC, 15A, Len: 1.524m, black, B Min Qty: 1 | 0 |
|
$8.8600 / $9.4500 | RFQ |
|
Master Electronics | Cable Assembly PVC 1.524m 18AWG Banana to Banana PL-PL |
51 In Stock |
|
$6.9200 / $7.0600 | Buy Now |