There are no models available for this part yet.
Overview of B002-DP2AC4-N4 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 2ft | |
SF-NDCCGJ28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGJ28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) - 26 AWG (Low-Loss Version) | |
SF-NDCCGF28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) |
Price & Stock for B002-DP2AC4-N4 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK0224
|
Newark | Kvm - Kvms And Console Servers |Eaton Tripp Lite B002-DP2AC4-N4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,814.8400 / $2,033.6500 | Buy Now | |
DISTI #
95-B002-DP2AC4-N4-ND
|
DigiKey | SECURE KVM SWITCH, 4-PORT, DUAL Min Qty: 1 Lead time: 2 Weeks Container: Box |
8 In Stock |
|
$1,791.6700 | Buy Now | |
DISTI #
545-B002-DP2AC4-N4
|
Mouser Electronics | HDMI, Displayport & DVI Connectors 4P SECURE KVM,DUAL DP NIAP 4.0 | 0 |
|
$1,791.6700 | Order Now | |
DISTI #
74614609
|
RS | Secure KVM Switch, 4 Port, Dual Head, DisplayPort, NIAP PP4.0, Audio, CAC, TAA | Tripp Lite B002-DP2AC4-N4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,809.5900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 228 Factory Stock |
|
$1,690.8100 / $1,786.9800 | Buy Now | ||
NAC | SECURE KVM SWITCH 4-PORT DUAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,869.3100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 228 Factory Stock |
|
$1,690.8100 / $1,786.9800 | Buy Now | ||
Neutron USA | SECURE KVM SWITCH, 4-PORT, DUAL HEAD, DISPLAYPORT TO DISPLAYPORT, 4K, NIAP PP4.0 | 50 |
|
$1,774.9900 | Buy Now |