There are no models available for this part yet.
Overview of B002-DV1AC4 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 2ft | |
SF-NDCCGJ28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGJ28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) - 26 AWG (Low-Loss Version) | |
SF-NDCCGF28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) |
Price & Stock for B002-DV1AC4 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AH4960
|
Newark | 4Pt Dvi-I Kvm W Cac Reader |Eaton Tripp Lite B002-DV1AC4 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$386.6600 / $459.3200 | Buy Now | |
DISTI #
71550597
|
RS | Secure KVM Switch 4-Port DVI Audio NIAP PP3.0 Certified w/ CAC | Tripp Lite B002-DV1AC4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$468.3000 / $509.0200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 299 Factory Stock |
|
$350.3200 / $370.7900 | Buy Now | ||
NAC | SECURE KVM SWITCH 4-PORT DVI + AUDIO NIAP PP3.0 CERTIFIED W/ CAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 299 Factory Stock |
|
$350.3200 / $370.7900 | Buy Now | ||
Neutron USA | SECURE KVM SWITCH 4-PORT NIAP DVI + AUDIO PP3.0 CERTIFIED W/ CAC | 50 |
|
$794.9700 | Buy Now |