-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9501AB-02B3-3310-156.250000 | SiTime | SIT9501AB-02B3-3310-156.250000 | |
SIT9501AB-02B3-3300-156.250000 | SiTime | SIT9501AB-02B3-3300-156.250000 | |
SiT9375AB-02B8-1810-100.000000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4108
|
Newark | Wire-To-Board Connector, Waterproof, Wpj Series, Through Hole, Header, 2, 5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) B02B-WPJSS-1(LF)(SN) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 845 |
|
$0.1800 / $0.4510 | Buy Now |
DISTI #
306-B02BWPJSS1LFSN
|
Mouser Electronics | JST RoHS: Compliant | 390 |
|
$0.1360 / $0.2900 | Buy Now |
|
Future Electronics | WPJ Series 2 Position 5 mm Pitch Solder Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks Container: Bag | 4200Bag |
|
$0.1560 / $0.1730 | Buy Now |
DISTI #
C1S404000276377
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Not Compliant pbFree: No | 60 |
|
$0.2570 / $0.7500 | Buy Now |
|
New Advantage Corporation | WPJ Series 2 Position 5 mm Pitch Solder Through Hole Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 600 | 3600 |
|
$0.1987 / $0.2129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B02B-WPJSS-1(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B02B-WPJSS-1(LF)(SN)
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |