There are no models available for this part yet.
Overview of B042-016 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823MB04211IEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,SMT,2x2Pin,15u\\ Gold,NY4T,No Post,With CAP | |
G861AB04221TS5HR | Amphenol Communications Solutions | Protect Header 2.54mm Pitch STR DIP, 1x4Pin, G/F, NY4T, TAIL=3.4mm, COLOR-BLACK, T&R W/CAP | |
G823MB04211KEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,SMT,2x2Pin,15u\\ Gold,NY4T,No Post,With CAP |
Price & Stock for B042-016 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51P3793
|
Newark | Kvm Switch, 16Port, 1U, Black, Computer Switch Type:Kvm, Computer Switch Function:Automatic, No. Of Ways:16, Input Connection:Usb, Output Connection:Usb, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite B042-016 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$693.4900 / $788.7800 | Buy Now | |
DISTI #
B042-016-ND
|
DigiKey | NETCONTROLLER KVM SWITCH 16 PORT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$721.8100 | Buy Now | |
DISTI #
545-B042-016
|
Mouser Electronics | Interface Modules NetController KVM Switch - 16 Port RoHS: Compliant | 0 |
|
$702.0200 / $702.0300 | Order Now | |
DISTI #
70259243
|
RS | NetController KVM Switch - 16 Port | Tripp Lite B042-016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$661.3800 / $703.6000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 42 Factory Stock |
|
$703.9400 / $745.5400 | Buy Now | ||
NAC | 16 Port USB PS2 KVM Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$764.1000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 42 Factory Stock |
|
$703.9400 / $745.5400 | Buy Now | ||
Neutron USA | Tripp Lite 16-Port 1U Rackmount USB/PS2 KVM Switch - Steel Housing | 47 |
|
$755.0100 | Buy Now |
CAD Models for B042-016 by Tripp Lite
Part Data Attributes for B042-016 by Tripp Lite
B042-016
Tripp Lite
|
|
---|---|
Samacsys Manufacturer
|
Tripp Lite
|
Want to compare parts?
-
B042-016Tripp LiteVS
-