-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 2.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881B05102KEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Single row, 3.0mm pitch, 05 positions , 100u\\ Tin, 3.18mm tail length, LCP, Black, TRAY |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B0510-2R5224-R
|
Avnet Americas | Supercapacitor, EDLC, 0.22 F, 2.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded - Bulk (Alt: B0510-2R5224-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7117 / $1.6614 | Buy Now |
DISTI #
504-B0510-2R5224-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors .22F 2.5V EDLC B SERIES CYL RoHS: Compliant | 2157 |
|
$0.7950 / $2.4700 | Buy Now |
|
Future Electronics | B Series 2.5 V 0.22 F Ø 5 x 11 mm Radial Through Hole Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Container: Bag | 600Bag |
|
$0.7400 / $0.8450 | Buy Now |
|
Future Electronics | B Series 2.5 V 0.22 F Ø 5 x 11 mm Radial Through Hole Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$1.2100 / $1.3800 | Buy Now |
DISTI #
B0510-2R5224-R
|
TTI | Supercapacitors / Ultracapacitors .22F 2.5V EDLC B SERIES CYL RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.8800 / $2.2000 | Buy Now |
DISTI #
B0510-2R5224-R
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$0.7300 / $1.5500 | Buy Now |
DISTI #
B0510-2R5224-R
|
Avnet Abacus | Supercapacitor, EDLC, 0.22 F, 2.5 V, -20%, +80%, 1000 hours @ 70�C, Radial Leaded (Alt: B0510-2R5224-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 500 |
|
$0.9867 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B0510-2R5224-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
B0510-2R5224-R
Eaton Corporation
Electric Double Layer Capacitor, 2.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Capacitance | 220000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |