B05100W-TP
Micro Commercial Components
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, SOD-123, 2 PIN

Overview of B05100W-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B05100W-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-B05100W-TPCT-ND
DigiKey DIODE SCHOTTKY 100V 500MA SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 616
In Stock
  • 1 $0.2300
  • 10 $0.1390
  • 100 $0.0865
  • 500 $0.0633
  • 1,000 $0.0558
  • 3,000 $0.0462
  • 6,000 $0.0413
  • 9,000 $0.0389
  • 15,000 $0.0361
  • 21,000 $0.0344
  • 30,000 $0.0328
  • 75,000 $0.0293
  • 150,000 $0.0271
  • 300,000 $0.0253
$0.0253 / $0.2300 Buy Now
DISTI # 833-B05100W-TP
Mouser Electronics Schottky Diodes & Rectifiers RoHS: Compliant 0
  • 1 $0.2300
  • 10 $0.1390
  • 100 $0.0640
  • 1,000 $0.0520
  • 3,000 $0.0410
  • 9,000 $0.0340
  • 24,000 $0.0320
  • 45,000 $0.0290
  • 99,000 $0.0260
$0.0260 / $0.2300 Order Now
Future Electronics Small Signal Schottky Diodes RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.0327
  • 9,000 $0.0315
  • 15,000 $0.0309
  • 45,000 $0.0298
  • 75,000 $0.0288
$0.0288 / $0.0327 Buy Now

CAD Models for B05100W-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B05100W-TP by Micro Commercial Components

B05100W-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
SOD-123, 2 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
Breakdown Voltage-Min
100 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
5.5 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
1 µA
Reverse Test Voltage
100 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. B05100W-TP
    Micro Commercial Components
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, SOD-123, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B05100W-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B05100W-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of B05100W-TP would you like to use for your alert(s)?
  • Please alert me when B05100W-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B05100W-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B05100W-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B05100W-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B05100W-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B05100W-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: