Part Details for B0530WF RH by Taiwan Semiconductor
Overview of B0530WF RH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B0530WF RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B0530WF RH
|
Avnet Americas | - Tape and Reel (Alt: B0530WF RH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0494 / $0.0539 | Buy Now |
DISTI #
821-B0530WFRH
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V, 0.5A, Schottky Diode RoHS: Compliant | 0 |
|
$0.0640 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0576 | Buy Now |
DISTI #
B0530WF RH
|
Avnet Americas | - Tape and Reel (Alt: B0530WF RH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0494 / $0.0539 | Buy Now |
Part Details for B0530WF RH
B0530WF RH CAD Models
B0530WF RH Part Data Attributes:
|
B0530WF RH
Taiwan Semiconductor
Buy Now
|
Compare Parts:
B0530WF RH
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |