-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GMCB05B11124H1EU | Amphenol Communications Solutions | Micro USB 2.0 Type B Receptacle Vertical SMT Shell Dip Length 1.7mm, Tape and Reel Packagin | |
GMCB05B23124H1EU | Amphenol Communications Solutions | Micro USB 2.0 Type B Receptacle Vertical SMT Shell Dip Length 1.7mm, Tape and Reel Packagin | |
GMCB05B13124H1EU | Amphenol Communications Solutions | USB, Micro B, Vertical, Surface mount, GF |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3067
|
Newark | Wire-To-Board Connector, Ze Series, Through Hole, Header, 5, 1.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) B05B-ZESK-1D(T)(LF)(SN)(N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2293 |
|
$0.3060 / $0.7190 | Buy Now |
|
Quest Components | 2032 |
|
$0.3000 / $0.7500 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 2541 |
|
$0.1500 / $0.9820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B05B-ZESK-1D(T)(LF)(SN)(N)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B05B-ZESK-1D(T)(LF)(SN)(N)
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B05B-ZESK-1D(T)(LF)(SN)(N). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B05B-ZESK-1D(T)(LF)(SN)(N), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0-353297-5 | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | B05B-ZESK-1D(T)(LF)(SN)(N) vs 0-353297-5 |
353297-5 | CONNECTOR, 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | B05B-ZESK-1D(T)(LF)(SN)(N) vs 353297-5 |
B05B-ZFSS-1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B05B-ZESK-1D(T)(LF)(SN)(N) vs B05B-ZFSS-1 |