Part Details for B064C-16-1X1-IP by Tripp Lite
Overview of B064C-16-1X1-IP by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B064C-16-1X1-IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
545-B064C-16-1X1-IP
|
Mouser Electronics | Interface Modules 16-Port Cat5 KVM over IP Switch - Virtual Media, 19 in. LCD, 1 Remote/1 Local User, 1U Rack-Mount, TAA | 0 |
|
$3,407.6400 | Order Now |
DISTI #
75093374
|
RS | Cat5 KVM over IP Switch, 16 Port, Virtual Media, 19in, LCD, 1U Rackmount, TAA | Tripp Lite B064C-16-1X1-IP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4,952.2000 / $5,119.7600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3,438.3400 / $3,587.3200 | Buy Now |