Part Details for B070-008-19 by Tripp Lite
Overview of B070-008-19 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0709-B | Coilcraft Inc | Telecom Transformer | |
B070 | Coilcraft Inc | DSL transformer, for Ikanos SmartLeap, SMT, not RoHS | |
B0709- | Coilcraft Inc | DSL transformer, for Ikanos SmartLeap, SMT, not RoHS |
Price & Stock for B070-008-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7488
|
Newark | Kvm Switch W/ Lcd, Cat5, 8P, 1U, Black, Computer Switch Type:Kvm, Computer Switch Function:Automatic, No. Of Ways:8, Input Connection:-, Output Connection:8 X Rj45, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite B070-008-19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,322.6700 / $1,488.0000 | Buy Now |
DISTI #
B070-008-19-ND
|
DigiKey | KVM SWITCH 1U 19" MON/KYBD/TCHPD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,408.9500 | Buy Now |
DISTI #
B070-008-19
|
Avnet Americas | 8-PORT RACK VGA CONSOLE CAT5 KVM SWITCH 1U 19" MON/KYB/TCHPD - Bulk (Alt: B070-008-19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-B070-008-19
|
Mouser Electronics | Interface Modules 8PORT CAT5, 19IN CONSOLE KVM RoHS: Compliant | 0 |
|
$1,325.1200 | Order Now |
DISTI #
70589959
|
RS | 8-Port Rack VGA Console Cat5 KVM Switch 1U RM 19" Mon/Kybd/Tchpd | Tripp Lite B070-008-19 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,338.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,357.4200 / $1,434.6300 | Buy Now |
|
NAC | 8PORT KVM RACK CONSOLE 19 LCD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite NetCommander B070-008-19 Rack Mount LCD - Steel Housing | 0 |
|
$1,138.0100 | Buy Now |