Part Details for B080MB5S by Dielectric Laboratories Inc
Overview of B080MB5S by Dielectric Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for B080MB5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1761-1021-ND
|
DigiKey | RF FILTER BAND PASS 8GHZ 8SMD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
115 In Stock |
|
$122.6998 / $136.8600 | Buy Now |
Part Details for B080MB5S
B080MB5S CAD Models
B080MB5S Part Data Attributes
|
B080MB5S
Dielectric Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
B080MB5S
Dielectric Laboratories Inc
Band Pass Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIELECTRIC LABORATORIES INC | |
Reach Compliance Code | compliant | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 8000 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 2.6162 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 12.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Width | 4.57 mm |