-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5 V, 2200000 uF, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0631
|
Newark | Cap B 2.5V 2.2F 0.2Ohm Rohs Compliant: Yes |Eaton Bussmann B0820-2R5225-R Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$7.7100 / $8.0100 | Buy Now |
DISTI #
78K7801
|
Newark | Capacitor Super 2.2F2.5V0.2 Ohm80-0.2Rad, Capacitance:2.2F, Capacitance Tolerance:-20%, +80%, Lead Spacing:20Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Case/Package:Can, Capacitor Mounting:Through Hole, Esr:0.2Ohm Rohs Compliant: Yes |Eaton Bussmann B0820-2R5225-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $4.7600 | Buy Now |
DISTI #
2266-B0820-2R5225-R-ND
|
DigiKey | CAP 2.2F -20% +80% 2.5V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$8.7700 | Buy Now |
DISTI #
283-2777-ND
|
DigiKey | CAP 2.2F -20% +80% 2.5V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4464 / $7.8500 | Buy Now |
|
Onlinecomponents.com |
39 Partner Stock |
|
$2.0100 / $6.2600 | Buy Now | |
|
Onlinecomponents.com |
39 Partner Stock |
|
$2.1000 / $5.1500 | Buy Now | |
DISTI #
Bussmann B0820-2R5225-R
|
PEI Genesis | Electric Double Lay Capacitor | 39 |
|
Buy Now | |
DISTI #
000000000001634874
|
Sager | Supercapacitors / Ultracapacitors 2.2F 2.5V EDLC B SERIES CYL | 0 |
|
Buy Now | |
|
Master Electronics |
39 Partner Stock |
|
$2.1000 / $5.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B0820-2R5225-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
B0820-2R5225-R
Eaton Bussmann
CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5 V, 2200000 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Eaton | |
Capacitance | 2200000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | B | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |