Part Details for B08B-F31DK-GGR(LF)(AU) by JST Manufacturing
Overview of B08B-F31DK-GGR(LF)(AU) by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Renewable Energy
Electronic Manufacturing
Communication and Networking
Automotive
Price & Stock for B08B-F31DK-GGR(LF)(AU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 423 |
|
$2.2034 / $3.5730 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 529 |
|
$1.1910 / $7.7110 | Buy Now |
Part Details for B08B-F31DK-GGR(LF)(AU)
B08B-F31DK-GGR(LF)(AU) CAD Models
B08B-F31DK-GGR(LF)(AU) Part Data Attributes:
|
B08B-F31DK-GGR(LF)(AU)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B08B-F31DK-GGR(LF)(AU)
JST Manufacturing
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT(POWER): 15A | |
Body Breadth | 0.568 inch | |
Body Depth | 0.85 inch | |
Body Length | 1.001 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;TUV;UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |