-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127905-B08B16ALF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced walls 40P16S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B08BJ21DKGGXRLFA
|
Mouser Electronics | JST JFA-J2100 HEADER (TOP) (S:SINGLE D:DOUBL RoHS: Compliant | 0 |
|
$1.0300 / $2.0900 | Order Now |
|
Future Electronics | 8 Position Board Mount Header RoHS: Compliant pbFree: Yes Min Qty: 204 Package Multiple: 204 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.1300 / $1.2000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 8 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 480 |
|
$1.4289 / $3.4640 | Buy Now |
|
LCSC | Wire To Board Connector ROHS | 122 |
|
$1.2258 / $1.9239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B08B-J21DK-GGXR(LF)(AU)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B08B-J21DK-GGXR(LF)(AU)
JST Manufacturing
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.5 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.567 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.157 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4.6 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B08B-J21DK-GGXR(LF)(AU). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B08B-J21DK-GGXR(LF)(AU), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B08B-J21DK-GGYR | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B08B-J21DK-GGXR(LF)(AU) vs B08B-J21DK-GGYR |
B08B-XADSS-N-A(LF)(SN) | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B08B-J21DK-GGXR(LF)(AU) vs B08B-XADSS-N-A(LF)(SN) |