Part Details for B09B-ZESK-1D(T)(LF)(SN)(N) by JST Manufacturing
Overview of B09B-ZESK-1D(T)(LF)(SN)(N) by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for B09B-ZESK-1D(T)(LF)(SN)(N)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69701671
|
Verical | B09B-ZESK-1D(T)(LF)(SN)(N) Min Qty: 170 Package Multiple: 1 Date Code: 2301 | Americas - 2672 |
|
$0.4184 / $0.4817 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 9 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 2137 |
|
$0.3973 / $1.1350 | Buy Now |
|
CHIPMALL.COM LIMITED | 2672 |
|
$0.3113 / $0.4351 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 2672 |
|
$0.2270 / $0.6280 | Buy Now |
Part Details for B09B-ZESK-1D(T)(LF)(SN)(N)
B09B-ZESK-1D(T)(LF)(SN)(N) CAD Models
B09B-ZESK-1D(T)(LF)(SN)(N) Part Data Attributes:
|
B09B-ZESK-1D(T)(LF)(SN)(N)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B09B-ZESK-1D(T)(LF)(SN)(N)
JST Manufacturing
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |